Part Details for SP000870646 by Infineon Technologies AG
Overview of SP000870646 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP000870646
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-SP000870646
|
Mouser Electronics | MOSFET N-Ch 100V 190mA SOT-23-3 RoHS: Compliant | 26278 |
|
$0.0440 / $0.3700 | Buy Now |
DISTI #
SP000870646
|
EBV Elektronik | Trans MOSFET N-CH 100V 0.19A 3-Pin SOT-23 T/R (Alt: SP000870646) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days | EBV - 10776000 |
|
Buy Now |