Part Details for SP-5009 by Soberton Inc
Overview of SP-5009 by Soberton Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP-5009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-1225-ND
|
DigiKey | SPEAKER 8OHM 500MW TOP PORT 93DB Min Qty: 1 Lead time: 9 Weeks Container: Tray |
202 In Stock |
|
$1.6150 / $2.8300 | Buy Now |
|
Onlinecomponents.com | General Purpose Speaker - 8 Ohms - 93.00 dBA - 500 mW - 300 Hz ~ 8 kHz - Top Port Location - Round - Solder Pads. RoHS: Compliant |
18 In Stock |
|
$1.5800 / $2.1700 | Buy Now |
|
Master Electronics | General Purpose Speaker - 8 Ohms - 93.00 dBA - 500 mW - 300 Hz ~ 8 kHz - Top Port Location - Round - Solder Pads. RoHS: Compliant |
18 In Stock |
|
$1.5800 / $2.1700 | Buy Now |