Part Details for SO96-4-55-22-90 by TE Connectivity
Overview of SO96-4-55-22-90 by TE Connectivity
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SO96-4-55-22-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K9947
|
Newark | Solder Sleeve, Pvdf, 22Awg, Blue/Clear, Connector Type:Terminator, Internal Diameter:6.48Mm, Insulator Colour:Blue (Transparent), Insulator Material:Pvdf (Polyvinylidene Fluoride), Insulator Length:19.1Mm, Wire Gauge:22Awg Rohs Compliant: Yes |Raychem Te Connectivity SO96-4-55-22-90 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$4.6100 / $6.7100 | Buy Now |
DISTI #
A132163-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.235/0.255" Min Qty: 1 Lead time: 9 Weeks Container: Box |
409 In Stock |
|
$4.4400 / $7.6100 | Buy Now |
DISTI #
31K9947
|
Avnet Americas | Cable Accessories Terminator Nickel - Bulk (Alt: 31K9947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$5.3200 | Buy Now |
DISTI #
501923-000
|
Avnet Americas | Cable Accessories Terminator Nickel - Bulk (Alt: 501923-000) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 52 Weeks, 5 Days Container: Bulk | 0 |
|
$3.7052 / $4.4588 | Buy Now |
DISTI #
650-SO96-4-55-22-90
|
Mouser Electronics | Solder Sleeves & Shield Tubing HS-SHLD TRMNTR RoHS: Compliant | 0 |
|
$3.5100 / $6.0600 | Order Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Modified Polyvinylidene Fluoride Transparent Blue RoHS: Compliant |
2494 In Stock |
|
$2.2700 / $2.9600 | Buy Now |
DISTI #
69724561
|
Verical | Shield Terminal 22AWG Transparent Blue 19.1mm Min Qty: 20 Package Multiple: 5 Date Code: 1922 | Americas - 2150 |
|
$3.0456 / $3.9205 | Buy Now |
DISTI #
71197435
|
Verical | Shield Terminal 22AWG Transparent Blue 19.1mm Min Qty: 20 Package Multiple: 10 Date Code: 1930 | Americas - 170 |
|
$4.1379 / $4.7550 | Buy Now |
DISTI #
16508637
|
Verical | Shield Terminal 22AWG Transparent Blue 19.1mm Min Qty: 14 Package Multiple: 1 | Americas - 150 |
|
$4.3300 / $4.4900 | Buy Now |
DISTI #
77322542
|
Verical | Shield Terminal 22AWG Transparent Blue 19.1mm Min Qty: 15 Package Multiple: 1 | Americas - 85 |
|
$5.6560 | Buy Now |