-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FlatLink™ Receiver 56-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-34181-5-ND
|
DigiKey | IC RECEIVER 0/5 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2167 In Stock |
|
$3.2825 / $6.0100 | Buy Now |
DISTI #
595-SN75LVDS82DGG
|
Mouser Electronics | Bus Receivers FLATLINK RECEIVER RoHS: Compliant | 504 |
|
$3.4000 / $5.8800 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
DISTI #
SN75LVDS82DGG
|
TME | IC: interface, line interface,line receiver, 1904Mbps, 3÷3.6VDC Min Qty: 1 | 0 |
|
$4.3400 / $6.0500 | RFQ |
|
Ameya Holding Limited | SN75LVDS82DGG 四 238Mbit/s 28 LVDS 接收器, 3 → 3.6 V, 56针 TSSOP封装 | 45972 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 137 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 204 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 432 |
|
$5.0000 / $7.6900 | Buy Now |
|
Win Source Electronics | IC FLATLINK(TM) RCVR 56-TSSOP | 61888 |
|
$3.7690 / $5.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LVDS82DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LVDS82DGG
Texas Instruments
FlatLink™ Receiver 56-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 7 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 107 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN75LVDS82DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LVDS82DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LVDS82DGGRG4 | FlatLink™ Receiver 56-TSSOP 0 to 70 | Texas Instruments | SN75LVDS82DGG vs SN75LVDS82DGGRG4 |
SN75LVDS82DGGR | FlatLink™ Receiver 56-TSSOP 0 to 70 | Texas Instruments | SN75LVDS82DGG vs SN75LVDS82DGGR |
SN75LVDS82DGGG4 | FlatLink Receiver 56-TSSOP 0 to 70 | Texas Instruments | SN75LVDS82DGG vs SN75LVDS82DGGG4 |