-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN75C3232EPWRCT-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1929 In Stock |
|
$0.7575 / $2.8500 | Buy Now |
DISTI #
595-SN75C3232EPWR
|
Mouser Electronics | RS-232 Interface IC 3-5.5V 2 Ch 1 Mbit Line Driver/Receiver RoHS: Compliant | 7028 |
|
$0.7570 / $1.9600 | Buy Now |
DISTI #
V72:2272_07361174
|
Arrow Electronics | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2242 Container: Cut Strips | Americas - 1700 |
|
$0.7765 / $1.1602 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$1.3300 / $2.1280 | Buy Now | |
|
Ameya Holding Limited | IC LINE DRVR/RCVR RS232 16-TSSOP | 5510 |
|
RFQ | |
|
Chip1Cloud | IC LINE DRVR/RCVR RS232 16-TSSOP | 2360 |
|
RFQ | |
DISTI #
C1S746200794816
|
Chip1Stop | Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1990 |
|
$1.1900 / $1.7300 | Buy Now |
|
Win Source Electronics | IC LINE DRVR/RCVR RS232 16-TSSOP | 2360 |
|
$5.8210 / $8.7320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75C3232EPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C3232EPWR
Texas Instruments
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 300 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN75C3232EPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C3232EPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3232ECPWR | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70 | Texas Instruments | SN75C3232EPWR vs MAX3232ECPWR |
TRS3232EIPWR | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 | Texas Instruments | SN75C3232EPWR vs TRS3232EIPWR |
SN65C3232EPWR | 3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 | Texas Instruments | SN75C3232EPWR vs SN65C3232EPWR |
TRSF3232CPWG4 | IC DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16, Line Driver or Receiver | Texas Instruments | SN75C3232EPWR vs TRSF3232CPWG4 |
MAX3232EIPWR | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 | Texas Instruments | SN75C3232EPWR vs MAX3232EIPWR |
TRSF3232CPW | IC DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16, Line Driver or Receiver | Texas Instruments | SN75C3232EPWR vs TRSF3232CPW |
V62/06623-01YE | Enhanced Product 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP -55 to 125 | Texas Instruments | SN75C3232EPWR vs V62/06623-01YE |
TRSF3232IPWR | IC DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16, Line Driver or Receiver | Texas Instruments | SN75C3232EPWR vs TRSF3232IPWR |
MAX3232EIPWRQ1 | Automotive 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85 | Texas Instruments | SN75C3232EPWR vs MAX3232EIPWRQ1 |
TRSF3232IPW | IC DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, TSSOP-16, Line Driver or Receiver | Texas Instruments | SN75C3232EPWR vs TRSF3232IPW |