-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S1051DR-ND
|
DigiKey | DIODE ARR SCHOTT 7V 50MA 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4335 In Stock |
|
$1.8100 | Buy Now |
DISTI #
296-14193-1-ND
|
DigiKey | DIODE ARR SCHOTT 7V 50MA 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3948 In Stock |
|
$1.5637 / $2.3500 | Buy Now |
DISTI #
595-SN74S1051DR
|
Mouser Electronics | Schottky Diodes & Rectifiers 12bit Schottky Array RoHS: Compliant | 1952 |
|
$1.5600 / $1.9500 | Buy Now |
DISTI #
V72:2272_07360407
|
Arrow Electronics | Rectifier Diode Schottky 7V 0.17A 16ns 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1945 Container: Cut Strips | Americas - 7 |
|
$1.6010 | Buy Now |
|
Quest Components | Core-driver Diode Array, So | 96 |
|
$1.7438 / $3.4875 | Buy Now |
|
Quest Components | Core-driver Diode Array, So | 1392 |
|
$1.7438 / $3.4875 | Buy Now |
|
Rochester Electronics | 74S1051 12-Bit Schottky Barrier Diode Bus-Termination Array RoHS: Compliant Status: Active Min Qty: 1 | 4335 |
|
$1.5500 / $1.8200 | Buy Now |
|
Ameya Holding Limited | IC 12-BIT BUS TERM ARRAY16-SOIC | 18727 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC 12-BIT BUS TERM ARRAY16-SOIC | 251 |
|
$2.5116 / $3.5964 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 390 |
|
$2.0000 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S1051DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S1051DR
Texas Instruments
12-Bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Interface IC Type | DIODE BUS TERMINATION ARRAY | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Signal Lines | 12 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74S1051DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S1051DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S1051DG4 | 12-Bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70 | Texas Instruments | SN74S1051DR vs SN74S1051DG4 |
SN74S1051D | 12-Bit Schottky Barrier Diode Bus-Termination Array 16-SOIC 0 to 70 | Texas Instruments | SN74S1051DR vs SN74S1051D |