-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LVC245APWRG4
|
Mouser Electronics | Bus Transceivers Octal Bus Trnscvr With 3-State Outputs RoHS: Compliant | 2079 |
|
$0.2340 / $0.4700 | Buy Now |
DISTI #
V72:2272_07353010
|
Arrow Electronics | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2237 Container: Cut Strips | Americas - 910 |
|
$0.2385 / $0.3216 | Buy Now |
DISTI #
63461706
|
Verical | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2237 | Americas - 910 |
|
$0.2385 / $0.3008 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 1195 |
|
$0.2100 / $0.7500 | Buy Now |
|
Bristol Electronics | 1154 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, 20 Pin Plastic SMT | 520 |
|
$0.3520 / $0.8800 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, 20 Pin Plastic SMT | 956 |
|
$0.2600 / $1.0000 | Buy Now |
|
Ameya Holding Limited | IC BUS TRANSCEIVER 8BIT 20TSSOP | 93947 |
|
RFQ | |
|
Chip1Cloud | OCTAL BUS TRANSCEIVER WITH 3-STATE OUTPUTS | 10000 |
|
RFQ | |
DISTI #
C1S746202917615
|
Chip1Stop | Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1910 |
|
$0.2050 / $0.2760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC245APWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC245APWRG4
Texas Instruments
Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.03 mA | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 12.7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVC245APWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC245APWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVCH245APWR | Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74LVC245APWRG4 vs SN74LVCH245APWR |
SN74LVCH245APWE4 | Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74LVC245APWRG4 vs SN74LVCH245APWE4 |
SN74LVCH245APWT | Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74LVC245APWRG4 vs SN74LVCH245APWT |
SN74LVCH245APWTG4 | Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74LVC245APWRG4 vs SN74LVCH245APWTG4 |
SN74LVC245APWT | Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74LVC245APWRG4 vs SN74LVC245APWT |
RD74LVC245BTELL | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Renesas Electronics Corporation | SN74LVC245APWRG4 vs RD74LVC245BTELL |
V62/04737-01XE | Enhanced Product Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74LVC245APWRG4 vs V62/04737-01XE |
SN74LVC245APWTG4 | Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74LVC245APWRG4 vs SN74LVC245APWTG4 |
SN74LVC245APWE4 | Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74LVC245APWRG4 vs SN74LVC245APWE4 |
SN74LVC245APWLE | Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74LVC245APWRG4 vs SN74LVC245APWLE |