-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN74LVC1G08DBVG4
|
Mouser Electronics | Logic Gates Single 2 Input RoHS: Compliant | 17996 |
|
$0.0770 / $0.3400 | Buy Now |
DISTI #
V72:2272_07352544
|
Arrow Electronics | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2246 Container: Cut Strips | Americas - 2007 |
|
$0.1008 / $0.2825 | Buy Now |
|
Quest Components | Logic Circuit, 2-Input AND, LVC-CMOS, 6 Pin, Plastic, TSOP | 3600 |
|
$0.1156 / $0.5780 | Buy Now |
DISTI #
SN74LVC1G08DBVRG4
|
TME | IC: digital, AND, Ch: 1, IN: 2, CMOS, SMD, SOT23-5, 1.65÷5.5VDC, 10uA Min Qty: 1 | 0 |
|
$0.1040 / $0.3850 | RFQ |
|
Ameya Holding Limited | IC GATE AND 1CH 2-INP SOT-23-5 | 126464 |
|
RFQ | |
|
Chip1Cloud | IC GATE AND 1CH 2-INP SOT-23-5 | 66000 |
|
RFQ | |
DISTI #
C1S746203039084
|
Chip1Stop | AND Gate 1-Element 2-IN CMOS 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$0.0935 / $0.2210 | Buy Now |
|
Win Source Electronics | IC GATE AND 1CH 2-INP SOT-23-5 | 2209400 |
|
$0.0360 / $0.0540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G08DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G08DBVRG4
Texas Instruments
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G08DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G08DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G08DBVTG4 | Single 2-Input Positive-AND Gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G08DBVRG4 vs SN74LVC1G08DBVTG4 |
SN74LVC1G08DBVTE4 | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G08DBVRG4 vs SN74LVC1G08DBVTE4 |
SN74LVC1G08DBVR | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G08DBVRG4 vs SN74LVC1G08DBVR |
SN74LVC1G08DBVT | 1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G08DBVRG4 vs SN74LVC1G08DBVT |