Datasheets
SN74HC14NSRE4 by: Texas Instruments

6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SO -40 to 85

Part Details for SN74HC14NSRE4 by Texas Instruments

Overview of SN74HC14NSRE4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74HC14NSRE4

Part # Distributor Description Stock Price Buy
DISTI # 595-SN74HC14NSRE4
Mouser Electronics Inverters Hex Schmitt-Trigger Inverters RoHS: Compliant 1954
  • 1 $0.8100
  • 10 $0.7000
  • 100 $0.5370
  • 500 $0.4250
  • 1,000 $0.3490
  • 2,000 $0.2960
  • 4,000 $0.2760
  • 10,000 $0.2660
  • 24,000 $0.2650
$0.2650 / $0.8100 Buy Now

Part Details for SN74HC14NSRE4

SN74HC14NSRE4 CAD Models

SN74HC14NSRE4 Part Data Attributes:

SN74HC14NSRE4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74HC14NSRE4 Texas Instruments 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SO -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP14,.3
Pin Count 14
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer Texas Instruments
Family HC/UH
JESD-30 Code R-PDSO-G14
JESD-609 Code e4
Length 10.2 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Functions 6
Number of Inputs 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP14,.3
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Prop. Delay@Nom-Sup 31 ns
Propagation Delay (tpd) 155 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 2 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5.3 mm

Alternate Parts for SN74HC14NSRE4

This table gives cross-reference parts and alternative options found for SN74HC14NSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC14NSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HD74HC14FP-EL Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd SN74HC14NSRE4 vs HD74HC14FP-EL
MM74HC14SJX Hex Inverting Schmitt Trigger, 2000-REEL onsemi SN74HC14NSRE4 vs MM74HC14SJX
SN74HC14NSLE Hex Schmitt-Trigger Inverters 14-SO -40 to 85 Texas Instruments SN74HC14NSRE4 vs SN74HC14NSLE
SN74HC14NSR 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SO -40 to 85 Texas Instruments SN74HC14NSRE4 vs SN74HC14NSR
TC74HC14AF(TP2) IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HC14NSRE4 vs TC74HC14AF(TP2)
MC74HC14AFELG HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi SN74HC14NSRE4 vs MC74HC14AFELG
TC74HC14AF-TP2EL IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HC14NSRE4 vs TC74HC14AF-TP2EL
TC74HC14AF-TP1 IC HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components SN74HC14NSRE4 vs TC74HC14AF-TP1
MC74HC14AF HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14 onsemi SN74HC14NSRE4 vs MC74HC14AF
HD74HC14FPEL HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, SOP-14 Renesas Electronics Corporation SN74HC14NSRE4 vs HD74HC14FPEL
Part Number Description Manufacturer Compare
74HCT04PW-Q100 Inverter Nexperia SN74HC14NSRE4 vs 74HCT04PW-Q100
CD4049UBFSR Inverter, CMOS, CDIP16 Harris Semiconductor SN74HC14NSRE4 vs CD4049UBFSR
CD54HC14F/3 HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Intersil Corporation SN74HC14NSRE4 vs CD54HC14F/3
MC14012UBALD NAND Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products SN74HC14NSRE4 vs MC14012UBALD
54F132SDM NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation SN74HC14NSRE4 vs 54F132SDM
HEC4069UBD IC 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, Gate NXP Semiconductors SN74HC14NSRE4 vs HEC4069UBD
SN74LS20N NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Rochester Electronics LLC SN74HC14NSRE4 vs SN74LS20N
SN74HC14NSR 6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SO -40 to 85 Texas Instruments SN74HC14NSRE4 vs SN74HC14NSR
SN54HC14J-00 HC/UH SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Texas Instruments SN74HC14NSRE4 vs SN54HC14J-00
JM38510/05553BEA 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP16 Intersil Corporation SN74HC14NSRE4 vs JM38510/05553BEA

SN74HC14NSRE4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC14NSRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC14NSRE4 by Texas Instruments

  • Please alert me when SN74HC14NSRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC14NSRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC14NSRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC14NSRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC14NSRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC14NSRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: