Part Details for SN74HC148AN by Texas Instruments
Overview of SN74HC148AN by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74HC148AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74HC148AN-ND
|
DigiKey | IC PRIORITY ENCOD 1 X 8:3 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5925 In Stock |
|
$0.3900 | Buy Now |
DISTI #
296-SN74HC148AN-ND
|
DigiKey | IC PRIORITY ENCOD 1 X 8:3 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1633 In Stock |
|
$0.3614 / $0.9000 | Buy Now |
DISTI #
595-SN74HC148AN
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 8-Line To 3-Line Priority Encoder RoHS: Compliant | 854 |
|
$0.3470 / $0.9000 | Buy Now |
|
Rochester Electronics | IC PRIORITY ENCODER SGL 16DIP RoHS: Compliant Status: Active Min Qty: 1 | 5925 |
|
$0.3335 / $0.3923 | Buy Now |
Part Details for SN74HC148AN
SN74HC148AN CAD Models
SN74HC148AN Part Data Attributes:
|
SN74HC148AN
Texas Instruments
Buy Now
|
Compare Parts:
SN74HC148AN
Texas Instruments
|
Samacsys Manufacturer | Texas Instruments |