-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power, 1.8/2.5/3.3-V In, 3.3-V CMOS Out, Single Schmitt-Trigger Buffer Gate 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5019
|
Newark | Logic, Schmitt Trigger Buffer, Sc-70-5, Logic Family/Base Number:74Aup1T17, Logic Device Type:Buffer, Logic Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Logic Ic Family:74Aup, Logic Ic Baserohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP1T17DCKR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 728 |
|
$0.6670 / $0.8280 | Buy Now |
DISTI #
296-27395-1-ND
|
DigiKey | IC BUF NON-INVERT 3.6V SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10386 In Stock |
|
$0.1995 / $0.6000 | Buy Now |
DISTI #
595-SN74AUP1T17DCKR
|
Mouser Electronics | Translation - Voltage Levels Low Pwr,1.8/2.5/3.3 Vin,3.3V CMOS Out RoHS: Compliant | 44666 |
|
$0.2040 / $0.5000 | Buy Now |
DISTI #
V72:2272_07328997
|
Arrow Electronics | Schmitt Trigger Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2244 Container: Cut Strips | Americas - 1039 |
|
$0.2026 / $0.3001 | Buy Now |
|
Bristol Electronics | 109 |
|
RFQ | ||
|
Quest Components | AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5 | 9 |
|
$0.5250 | Buy Now |
|
Ameya Holding Limited | SC70-5/I°/Low Power, 1.8/2.5/3.3-V In, 3.3-V CMOS Out, Single Schmitt-Trigg | 26592 |
|
RFQ | |
|
Chip1Cloud | IC BUFFER SCHMITT TRIG LP SC70-5 | 46105 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1.8/2.5/3.3V 3.3V CMOS | 1214 |
|
$0.1936 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$0.5000 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AUP1T17DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AUP1T17DCKR
Texas Instruments
Low Power, 1.8/2.5/3.3-V In, 3.3-V CMOS Out, Single Schmitt-Trigger Buffer Gate 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 2 X 2.10 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AUP/ULP/V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0036 mA | |
Prop. Delay@Nom-Sup | 9.8 ns | |
Propagation Delay (tpd) | 10.8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74AUP1T17DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1T17DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AUP1T17DCKT | AUP/ULP/V SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 2 X 2.10 MM, 1.10 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SC-70, 5 PIN | Texas Instruments | SN74AUP1T17DCKR vs SN74AUP1T17DCKT |