-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-53303-ND
|
DigiKey | IC TRANSLATOR BIDIR 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1920 In Stock |
|
$1.3342 / $2.7600 | Buy Now |
DISTI #
595-74ALVC164245DGG
|
Mouser Electronics | Translation - Voltage Levels 16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP RoHS: Compliant | 1166 |
|
$1.3300 / $2.7600 | Buy Now |
DISTI #
J56:1989_00104186
|
Arrow Electronics | Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP Tube Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks Date Code: 2229 | Europe - 2160 |
|
$1.2300 / $2.0610 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | 622 |
|
RFQ | ||
|
Quest Components | BUS TRANSCEIVER, ALVC/VCX/A SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48 | 1464 |
|
$0.8690 / $3.1600 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, ALVC/VCX/A SERIES, 2-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO48 | 497 |
|
$1.9965 / $3.6300 | Buy Now |
|
Ameya Holding Limited | 13024 |
|
RFQ | ||
|
Chip1Cloud | 16-BIT 3.3-V TO 5-V LEVEL SHIFTING TRANSCEIVER WITH 3-STATE OUTPUTS | LOGIC GATES AND INVERTERS | 90 |
|
RFQ | |
DISTI #
C1S746202446700
|
Chip1Stop | Buffers, drivers, receivers and transceivers RoHS: Compliant pbFree: Yes Container: Tube | 23 |
|
$1.8000 / $2.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALVC164245DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALVC164245DGG
Texas Instruments
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-27 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT HAS VCCB OF 3 TO 5.5 V SUPPLY | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Propagation Delay (tpd) | 7.6 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74ALVC164245DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALVC164245DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC164245DGGRE4 | 16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74ALVC164245DGG vs 74ALVC164245DGGRE4 |
74ALVC164245DGGTG4 | 16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74ALVC164245DGG vs 74ALVC164245DGGTG4 |
74ALVC164245DGGTE4 | 16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74ALVC164245DGG vs 74ALVC164245DGGTE4 |
74ALVC164245DGGRG4 | 16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74ALVC164245DGG vs 74ALVC164245DGGRG4 |
SN74ALVC164245DGGR | 16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74ALVC164245DGG vs SN74ALVC164245DGGR |