-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AHC245MPWREP-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1717 In Stock |
|
$1.1100 | Buy Now |
DISTI #
296-21808-1-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9721 / $2.2900 | Buy Now |
DISTI #
595-SN74AHC245MPWREP
|
Mouser Electronics | Bus Transceivers Mil Enhance Octal Bus Xcvrs RoHS: Compliant | 1292 |
|
$1.0100 / $2.3000 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, AHC/VHC/H/U/V SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 | 1855 |
|
$0.7517 / $1.7898 | Buy Now |
|
Quest Components | BUS TRANSCEIVER, AHC/VHC/H/U/V SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 (Also Known As: SN74AHC245MPWREPG4) | 1855 |
|
$0.7517 / $1.7898 | Buy Now |
|
Rochester Electronics | 74AHC245-EP Enhanced Product Octal Bus Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 1717 |
|
$0.9545 / $1.1200 | Buy Now |
|
Ameya Holding Limited | IC BUS TRANSCEIVER 8BIT 20TSSOP | 10946 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AHC245MPWREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AHC245MPWREP
Texas Instruments
Enhanced Product Octal Bus Transceivers With 3-State Outputs 20-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 13.5 ns | |
Propagation Delay (tpd) | 13.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AHC245MPWREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHC245MPWREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC245QPWR | Automotive Catalog Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC245MPWREP vs SN74AHC245QPWR |
SN74AHC245QPWRQ1 | Automotive octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC245MPWREP vs SN74AHC245QPWRQ1 |
SN74AHC245PWRG4 | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC245MPWREP vs SN74AHC245PWRG4 |
SN74AHC245PWR | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125 | Texas Instruments | SN74AHC245MPWREP vs SN74AHC245PWR |