-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.75-V to 5.25-V bipolar inverters 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN7404DR-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
6557 In Stock |
|
$0.9900 | Buy Now |
DISTI #
296-38210-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2338 In Stock |
|
$0.8968 / $2.0300 | Buy Now |
DISTI #
595-SN7404DR
|
Mouser Electronics | Inverters HEX INVERTERS RoHS: Compliant | 1662 |
|
$0.8960 / $2.0300 | Buy Now |
|
Rochester Electronics | SN7404 Hex inverters RoHS: Compliant Status: Active Min Qty: 1 | 6557 |
|
$0.8466 / $0.9960 | Buy Now |
|
Ameya Holding Limited | IC HEX INVERTER 14-SOIC | 13389 |
|
RFQ | |
|
Chip1Cloud | IC HEX INVERTER 14-SOIC | 2400 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 998 |
|
$2.0000 / $3.0800 | Buy Now |
|
LCSC | 6 22ns5V15pF 4.75V5.25V SOIC-14 Inverters ROHS | 10 |
|
$0.9518 / $1.3728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN7404DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7404DR
Texas Instruments
6-ch, 4.75-V to 5.25-V bipolar inverters 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | TTL/H/L | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.016 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 33 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN7404DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7404DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7404D | 6-ch, 4.75-V to 5.25-V bipolar inverters 14-SOIC 0 to 70 | Texas Instruments | SN7404DR vs SN7404D |
DM7404MX | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | SN7404DR vs DM7404MX |
SN7404DG4 | Hex inverters 14-SOIC 0 to 70 | Texas Instruments | SN7404DR vs SN7404DG4 |
SN7404DE4 | Hex inverters 14-SOIC 0 to 70 | Texas Instruments | SN7404DR vs SN7404DE4 |