-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
630-Mbps single LVDS driver 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN65LVDS1DBVRG4
|
Mouser Electronics | LVDS Interface IC Single LVDS Transmitter RoHS: Compliant | 3364 |
|
$0.7050 / $1.6700 | Buy Now |
|
Win Source Electronics | IC DIFF LINE DVR/RCVR HS SOT23-5 | 56200 |
|
$0.7540 / $1.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS1DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS1DBVRG4
Texas Instruments
630-Mbps single LVDS driver 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5-PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.247 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.00002 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.6 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 2.4 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 3.1 ns | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS1DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS1DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV011ATMF | LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Rochester Electronics LLC | SN65LVDS1DBVRG4 vs DS90LV011ATMF |
DS90LV011ATMFX/NOPB | 400-Mbps LVDS single high-speed differential driver 5-SOT-23 -40 to 85 | Texas Instruments | SN65LVDS1DBVRG4 vs DS90LV011ATMFX/NOPB |
SN65LVDS1DBVT | 630-Mbps single LVDS driver 5-SOT-23 -40 to 85 | Texas Instruments | SN65LVDS1DBVRG4 vs SN65LVDS1DBVT |
SN65LVDS1DBV | LINE DRIVER, PDSO5, PLASTIC, SOT-23, 5-PIN | Texas Instruments | SN65LVDS1DBVRG4 vs SN65LVDS1DBV |
SN65LVDS1DBVR | 630-Mbps single LVDS driver 5-SOT-23 -40 to 85 | Texas Instruments | SN65LVDS1DBVRG4 vs SN65LVDS1DBVR |
DS90LV011ATMF | 400-Mbps LVDS single high-speed differential driver 5-SOT-23 -40 to 85 | Texas Instruments | SN65LVDS1DBVRG4 vs DS90LV011ATMF |