-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
630-Mbps single LVDS driver 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76C0715
|
Newark | Differential Line Driver/Receiver Signal Sot23-5, Device Type:Differential Line Transceiver, Interfaces:-, Supply Voltage Min:2.4V, Supply Voltage Max:3.6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, No. Of Drivers:1Drivers Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS1DBVR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7600 | Buy Now |
DISTI #
28AH4946
|
Newark | Diff Line Driver 1-Ch, Sot-23-5, Driver Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019), Device Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS1DBVR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6700 / $2.1700 | Buy Now |
DISTI #
296-6919-1-ND
|
DigiKey | IC DRIVER 1/0 SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16149 In Stock |
|
$0.7340 / $1.6700 | Buy Now |
DISTI #
595-SN65LVDS1DBVR
|
Mouser Electronics | LVDS Interface IC High Speed Diff Line RoHS: Compliant | 96751 |
|
$0.7240 / $1.6300 | Buy Now |
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Bristol Electronics | 490 |
|
RFQ | ||
|
Quest Components | Line Driver, 1 Driver, 6 Pin, Plastic, TSOP | 147 |
|
$1.0756 / $2.1512 | Buy Now |
|
Quest Components | Line Driver, 1 Driver, 6 Pin, Plastic, TSOP | 58 |
|
$2.2000 / $4.0000 | Buy Now |
DISTI #
SN65LVDS1DBVR
|
TME | IC: interface, receiver,line driver, 630Mbps, 2.4÷3.6VDC, LVDS Min Qty: 1 | 946 |
|
$0.9900 / $1.4900 | Buy Now |
|
Ameya Holding Limited | SN65LVDS1DBVR , 630Mbit/s LVDS 发送器, LVTTL输入, 驱动器,接收器输出, 2.4 → 3.6 V, 5针 SOT-23封装 | 11048 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS1DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS1DBVR
Texas Instruments
630-Mbps single LVDS driver 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5-PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.2 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.6 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 2.4 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3.1 ns | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS1DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS1DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV011ATMF | LINE DRIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN | Rochester Electronics LLC | SN65LVDS1DBVR vs DS90LV011ATMF |
DS90LV011ATMFX/NOPB | 400-Mbps LVDS single high-speed differential driver 5-SOT-23 -40 to 85 | Texas Instruments | SN65LVDS1DBVR vs DS90LV011ATMFX/NOPB |
SN65LVDS1DBVT | 630-Mbps single LVDS driver 5-SOT-23 -40 to 85 | Texas Instruments | SN65LVDS1DBVR vs SN65LVDS1DBVT |
SN65LVDS1DBV | LINE DRIVER, PDSO5, PLASTIC, SOT-23, 5-PIN | Texas Instruments | SN65LVDS1DBVR vs SN65LVDS1DBV |
DS90LV011ATMF | 400-Mbps LVDS single high-speed differential driver 5-SOT-23 -40 to 85 | Texas Instruments | SN65LVDS1DBVR vs DS90LV011ATMF |
SN65LVDS1DBVRG4 | 630-Mbps single LVDS driver 5-SOT-23 -40 to 85 | Texas Instruments | SN65LVDS1DBVR vs SN65LVDS1DBVRG4 |