-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MuxIt ™ serializer-transmitter 32-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LVDS151DAR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDS151DAR-ND
|
DigiKey | IC SERIALIZER-XMITTER 32-TSSOP Min Qty: 60 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$5.0400 | Buy Now |
DISTI #
SN65LVDS151DAR-ND
|
DigiKey | IC SERIALIZER-XMITTER 32-TSSOP Min Qty: 60 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7095 | Buy Now |
DISTI #
595-SN65LVDS151DAR
|
Mouser Electronics | LVDS Interface IC MuxIt Serializer- Tr ansmitter A 595-SN65LVDS151DA RoHS: Compliant | 0 |
|
$4.7000 | Order Now |
DISTI #
86032171
|
Verical | LVDS Serializer 200Mbps 32-Pin TSSOP T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1001 | Americas - 4000 |
|
$5.1500 / $5.9375 | Buy Now |
DISTI #
86033199
|
Verical | LVDS Serializer 200Mbps 32-Pin TSSOP T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 1501 | Americas - 2000 |
|
$5.1500 / $5.9375 | Buy Now |
|
Quest Components | 1123 |
|
$10.0335 / $15.0503 | Buy Now | |
|
Rochester Electronics | SN65LVDS151 MuxIt alizer-Transmitter RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$4.1200 / $4.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS151DAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS151DAR
Texas Instruments
MuxIt ™ serializer-transmitter 32-TSSOP -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | 0.65 MM PITCH, GREEN, PLASTIC, TSSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e4 | |
Length | 11 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.00002 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 5.8 ns | |
Width | 6.2 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS151DAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS151DAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65LVDS151DARG4 | Texas Instruments | Check for Price | LINE DRIVER, PDSO32, 0.65 MM PITCH, GREEN, PLASTIC, TSSOP-32 | SN65LVDS151DAR vs SN65LVDS151DARG4 |