-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2x2 crosspoint switch : LVPECL outputs 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVCP23PWR-ND
|
DigiKey | IC CROSSPOINT SW 1 X 2:2 16TSSOP Min Qty: 54 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
130 In Stock |
|
$5.6500 | Buy Now |
DISTI #
SN65LVCP23PWR-ND
|
DigiKey | IC CROSSPOINT SW 1 X 2:2 16TSSOP Min Qty: 54 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1352 | Buy Now |
DISTI #
595-SN65LVCP23PWR
|
Mouser Electronics | Analog & Digital Crosspoint ICs 2x2 LVPECL Output Crosspoint Switch RoHS: Compliant | 0 |
|
$5.1300 | Order Now |
|
Bristol Electronics | 5450 |
|
RFQ | ||
|
Quest Components | 1160 |
|
$4.4850 / $8.9700 | Buy Now | |
|
Rochester Electronics | SN65LVCP23 2x2 Crosspoint Switch : LVPECL Outputs RoHS: Compliant Status: Active Min Qty: 1 | 130 |
|
$4.8500 / $5.7000 | Buy Now |
|
Ameya Holding Limited | IC LVPECL CROSSPT SW 2X2 16TSSOP | 16787 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVCP23PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVCP23PWR
Texas Instruments
2x2 crosspoint switch : LVPECL outputs 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.087 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 2.5 ns | |
Switch-on Time-Max | 2.5 ns | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65LVCP23PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVCP23PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVCP23PW | 2x2 crosspoint switch : LVPECL outputs 16-TSSOP -40 to 85 | Texas Instruments | SN65LVCP23PWR vs SN65LVCP23PW |