Part Details for SMW28AT5001 by Fairview Microwave Inc
Overview of SMW28AT5001 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMW28AT5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4670
|
Newark | 0 To 50 Db Wr-28 Waveguide Direct Read Attenuator From 26.5 Ghz To 40 Ghz, Dial Ug-599/U Flange |Fairview Microwave SMW28AT5001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6,551.4300 / $7,341.3200 | Buy Now |
DISTI #
5328-SMW28AT5001-ND
|
DigiKey | WG DIR READ ATTN WR-28 26.5-40 G Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$6,804.6500 | Buy Now |
DISTI #
74898432
|
RS | 0 to 50 dB WR-28 Waveguide Direct Read Attenuator From 26.5 GHz to 40 GHz, Dial | Fairview Microwave SMW28AT5001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7,073.6200 | RFQ |
|
Onlinecomponents.com | 0 to 50 dB WR-28 Waveguide Direct Read Attenuator From 26.5 GHz to 40 GHz, Dial UG-599/U Flange RoHS: Compliant | 0 |
|
$5,932.1100 / $6,272.6200 | Buy Now |
DISTI #
77728929
|
Verical | 0 to 50 dB WR-28 Waveguide Direct Read Attenuator From 26.5 GHz to 40 GHz, Dial UG-599/U Flange Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$5,632.0000 / $7,040.0000 | Buy Now |
DISTI #
SMW28AT5001
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 2 |
|
$6,476.8000 / $7,040.0000 | Buy Now |