Part Details for SMW22AT5001 by Fairview Microwave Inc
Overview of SMW22AT5001 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMW22AT5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-SMW22AT5001-ND
|
DigiKey | WG DIR READ ATTN WR-22 33-50 GHZ Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,334.6700 | Buy Now |
DISTI #
75034216
|
RS | 0 to 50 dB WR-22 Waveguide Direct Read Attenuator From 33 GHz to 50 GHz, Dial U | Fairview Microwave SMW22AT5001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3,450.0000 | RFQ |
|
Onlinecomponents.com | 0 to 50 dB WR-22 Waveguide Direct Read Attenuator From 33 GHz to 50 GHz, Dial UG-383/U Flange RoHS: Compliant | 0 |
|
$2,946.2800 / $3,161.2800 | Buy Now |
DISTI #
77728921
|
Verical | 0 to 50 dB WR-22 Waveguide Direct Read Attenuator From 33 GHz to 50 GHz, Dial UG-383/U Flange Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,760.0000 / $3,450.0000 | Buy Now |
DISTI #
SMW22AT5001
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 1 |
|
$3,174.0000 / $3,450.0000 | Buy Now |