Part Details for SMW12AT5001 by Fairview Microwave Inc
Overview of SMW12AT5001 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMW12AT5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4615
|
Newark | 0 To 50 Db Wr-12 Waveguide Direct Read Attenuator From 60 Ghz To 90 Ghz, Dial Ug-387/U Flange |Fairview Microwave SMW12AT5001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,378.0800 / $3,785.3700 | Buy Now |
DISTI #
5328-SMW12AT5001-ND
|
DigiKey | WG DIR READ ATTN WR-12 60-90 GHZ Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,508.6500 | Buy Now |
DISTI #
74898488
|
RS | 0 to 50 dB WR-12 Waveguide Direct Read Attenuator From 60 GHz to 90 GHz, Dial U | Fairview Microwave SMW12AT5001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,647.3300 | RFQ |
|
Onlinecomponents.com | 0 to 50 dB WR-12 Waveguide Direct Read Attenuator From 60 GHz to 90 GHz, Dial UG-387/U Flange RoHS: Compliant | 0 |
|
$3,100.0000 / $3,326.2200 | Buy Now |
DISTI #
77729847
|
Verical | 0 to 50 dB WR-12 Waveguide Direct Read Attenuator Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$2,904.0000 / $3,630.0000 | Buy Now |
DISTI #
SMW12AT5001
|
Fairview Microwave | Min Qty: 1 Package Multiple: 1 | 2 |
|
$3,339.6000 / $3,630.0000 | Buy Now |