Part Details for SMV1215-001LF by Skyworks Solutions Inc
Overview of SMV1215-001LF by Skyworks Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMV1215-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMV1215-001LF-ND
|
DigiKey | IC TUNING VARACTOR SOT23 Min Qty: 3000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4098 / $0.4482 | Buy Now |
DISTI #
873-SMV1215-001LF
|
Mouser Electronics | Varactor Diodes Ls-1.5nH SOT 23 Single RoHS: Compliant | 2375 |
|
$0.3960 / $1.0500 | Buy Now |
|
Quest Components | 1788 |
|
$0.5544 / $1.5840 | Buy Now | |
|
Rochester Electronics | SMV1215 - SOT 23 SINGLE LEAD FREE Status: Active Min Qty: 1 | 6000 |
|
$0.4519 / $0.5317 | Buy Now |
DISTI #
SMV1215-001LF-B
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMV1215-001LF
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.3900 | Buy Now |
|
Chip1Cloud | 2690 |
|
RFQ |
Part Details for SMV1215-001LF
SMV1215-001LF CAD Models
SMV1215-001LF Part Data Attributes:
|
SMV1215-001LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1215-001LF
Skyworks Solutions Inc
Variable Capacitance Diode, 9.5pF C(T), 12V, Silicon, Hyperabrupt, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Skyworks | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 9.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 350 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1215-001LF
This table gives cross-reference parts and alternative options found for SMV1215-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1215-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1215-001 | Variable Capacitance Diode, 9.5pF C(T), 12V, Silicon, Hyperabrupt | Alpha Industries | SMV1215-001LF vs SMV1215-001 |