Part Details for SMP6227JT50R0 by SEI Stackpole Electronics Inc
Overview of SMP6227JT50R0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP6227JT50R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMP6227JT50R0
|
Avnet Americas | Resistor Wirewound 50Ohm ±5% 3W ±20ppm/°C T/R - Tape and Reel (Alt: SMP6227JT50R0) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4608 / $0.5040 | Buy Now |
DISTI #
SMP6227JT50R0
|
Avnet Americas | Resistor Wirewound 50Ohm ±5% 3W ±20ppm/°C T/R - Tape and Reel (Alt: SMP6227JT50R0) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4608 / $0.5040 | Buy Now |