-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trisil Std 50A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P0362
|
Newark | Protection |Stmicroelectronics SMP50-130 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-SMP50-130CT-ND
|
DigiKey | THYRISTOR 130V 150A DO214AC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22150 In Stock |
|
$0.1500 / $0.5300 | Buy Now |
DISTI #
SMP50-130
|
Avnet Americas | Thyristor DIAC 130V 16A 2-Pin DO-214AC - Tape and Reel (Alt: SMP50-130) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.1526 | Buy Now |
DISTI #
511-SMP50-130
|
Mouser Electronics | Board Mount Surge Protectors 130V 50uA Bidirect RoHS: Compliant | 5000 |
|
$0.1500 / $0.5300 | Buy Now |
|
STMicroelectronics | Thyristor surge protection, 117 V, 50 A, in SMA RoHS: Compliant Min Qty: 1 | 5000 |
|
$0.2400 / $0.5200 | Buy Now |
|
Future Electronics | SMP50 Series 130V Bi Directional Telecom Equipment Protection Trisil -DO214AC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1500 / $0.1600 | Buy Now |
|
Ameya Holding Limited | SMP50 Series 130V Bi Directional Telecom Equipment Protection Trisil -DO214AC | 27150 |
|
RFQ | |
DISTI #
SMP50-130
|
Avnet Silica | Thyristor DIAC 130V 16A 2-Pin DO-214AC (Alt: SMP50-130) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
SMP50-130
|
EBV Elektronik | Thyristor DIAC 130V 16A 2-Pin DO-214AC (Alt: SMP50-130) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMP50-130
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SMP50-130
STMicroelectronics
Trisil Std 50A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | ROHS COMPLIANT, SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Breakover Voltage-Max | 173 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 117 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 16 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 130 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SILICON SURGE PROTECTOR |
This table gives cross-reference parts and alternative options found for SMP50-130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP50-130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP50-120 | Trisil Std 50A | STMicroelectronics | SMP50-130 vs SMP50-120 |