Part Details for SMP-04V-NC by JST Manufacturing
Overview of SMP-04V-NC by JST Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMP-04V-NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C4942
|
Newark | Connector, Housing, Plug, 4 Position, 1Row, Product Range:Sm Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:2.5Mm, For Use With:Shf-001T-0.8Bs Socket Contacts, Connector Type:Wire To Board, No. Of Contacts:4Contacts Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SMP-04V-NC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 35026 |
|
$0.0660 | Buy Now |
DISTI #
66321691
|
Verical | Conn Housing PL 4 POS 2.5mm Crimp ST Bag RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 2201 | Americas - 4000 |
|
$0.4369 / $0.5029 | Buy Now |
DISTI #
63459952
|
Verical | Conn Housing PL 4 POS 2.5mm Crimp ST Bag RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 2201 | Americas - 2884 |
|
$0.4369 / $0.5029 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 1149 |
|
$1.2536 / $3.0576 | Buy Now |
|
Quest Components | 5507 |
|
$0.2258 / $0.6450 | Buy Now | |
|
Quest Components | 172 |
|
$1.9110 / $4.0950 | Buy Now | |
DISTI #
C1S404000020671
|
Chip1Stop | Conn Housing PL 4 POS Crimp ST Bag pbFree: Yes Container: Bulk | 1065 |
|
$0.0731 / $0.1410 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2022 Date Code: 2022 | 4000 |
|
$0.1290 / $0.7760 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 2885 |
|
$0.1290 / $0.7760 | Buy Now |
Part Details for SMP-04V-NC
SMP-04V-NC CAD Models
SMP-04V-NC Part Data Attributes
|
SMP-04V-NC
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SMP-04V-NC
JST Manufacturing
Rectangular Connector, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |