-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 mA, 70 V, Schottky Diode UHF, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH9643
|
Newark | Schottky Rectifier, 70V, 0.2A, Sod-123 Rohs Compliant: Yes |Onsemi SMMSD701T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2125 |
|
$0.1750 / $0.4370 | Buy Now |
DISTI #
76T7317
|
Newark | Schottky Diode Uhf 70 V/ Reel |Onsemi SMMSD701T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1640 | Buy Now |
DISTI #
SMMSD701T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 70V 200MA SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21239 In Stock |
|
$0.1042 / $0.4800 | Buy Now |
DISTI #
SMMSD701T1G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SMMSD701T1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.1023 / $0.1221 | Buy Now |
DISTI #
863-SMMSD701T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS SHKY DIO 70V RoHS: Compliant | 3816 |
|
$0.1040 / $0.4000 | Buy Now |
|
Rochester Electronics | MMSD701 - SMALL SIGNAL PRODUCTS RoHS: Compliant Status: Active Min Qty: 1 | 48000 |
|
$0.1023 / $0.1203 | Buy Now |
DISTI #
SMMSD701T1G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SMMSD701T1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000 Factory Stock |
|
$0.1023 / $0.1221 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 295291 |
|
RFQ | |
DISTI #
SMMSD701T1G
|
Avnet Silica | Diode Schottky 30V 0.2A 2-Pin SOD-123 T/R (Alt: SMMSD701T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMMSD701T1G
|
EBV Elektronik | Diode Schottky 30V 0.2A 2-Pin SOD-123 T/R (Alt: SMMSD701T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMSD701T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMSD701T1G
onsemi
200 mA, 70 V, Schottky Diode UHF, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |