Part Details for SMMSD301T1G by onsemi
Overview of SMMSD301T1G by onsemi
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SMMSD301T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC3983
|
Newark | Diode, Schottky, Aec-Q101, 30V, Sod-123, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:600Mv, Forward Surge Current Ifsm Max:-, Operating Temperature Rohs Compliant: Yes |Onsemi SMMSD301T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1080 |
|
$0.1680 / $0.5100 | Buy Now |
DISTI #
76T7314
|
Newark | Schottky Diode Uhf 30 V/ Reel |Onsemi SMMSD301T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1640 | Buy Now |
DISTI #
SMMSD301T1GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA SOD123 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10761 In Stock |
|
$0.1042 / $0.4800 | Buy Now |
DISTI #
SMMSD301T1G
|
Avnet Americas | Diode Schottky 30V 0.2A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SMMSD301T1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 15000 |
|
$0.1023 / $0.1221 | Buy Now |
DISTI #
863-SMMSD301T1G
|
Mouser Electronics | Schottky Diodes & Rectifiers SS SHKY DIO 30V RoHS: Compliant | 8846 |
|
$0.1180 / $0.4700 | Buy Now |
DISTI #
V36:1790_07323157
|
Arrow Electronics | Diode RF Schottky 30V 225mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks Date Code: 2331 | Americas - 6000 |
|
$0.1042 / $0.1250 | Buy Now |
|
Future Electronics | DIODE SCHOTTKY 30V 200MA SOD123 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1040 / $0.1120 | Buy Now |
|
Future Electronics | DIODE SCHOTTKY 30V 200MA SOD123 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1040 / $0.1120 | Buy Now |
|
Future Electronics | DIODE SCHOTTKY 30V 200MA SOD123 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1040 / $0.1120 | Buy Now |
DISTI #
71289487
|
Verical | Diode RF Schottky 30V 225mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2331 | Americas - 6000 |
|
$0.1042 / $0.1250 | Buy Now |
Part Details for SMMSD301T1G
SMMSD301T1G CAD Models
SMMSD301T1G Part Data Attributes:
|
SMMSD301T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMSD301T1G
onsemi
200 mA, 30 V, RF Schottky Diode UHF, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |