Part Details for SMMBT3906LT3 by onsemi
Overview of SMMBT3906LT3 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMMBT3906LT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2312
|
Newark | Trans Pnp 40V 0.2A Sot-23 |Onsemi SMMBT3906LT3 Min Qty: 32060 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0120 | Buy Now |
DISTI #
2156-SMMBT3906LT3-ND
|
DigiKey | TRANS PNP 40V 0.2A SOT23-3 Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
63000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | TRANS PNP 40V 0.2A SOT-23 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 63000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
4183729
|
Farnell | TRANS PNP 40V 0.2A SOT-23 RoHS: Compliant Min Qty: 13889 Lead time: 3 Weeks, 1 Days Container: Each | 63000 |
|
$0.0301 | Buy Now |