-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7300
|
Newark | Transistor, Npn, 40V, 0.2A, Sot-323, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:200Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi SMMBT3904WT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6254 |
|
$0.1040 / $0.4470 | Buy Now |
DISTI #
76T7300
|
Newark | Npn Bipolar Transistor/ Reel |Onsemi SMMBT3904WT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0510 / $0.0720 | Buy Now |
DISTI #
SMMBT3904WT1GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.2A SC70-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19355 In Stock |
|
$0.0505 / $0.4200 | Buy Now |
DISTI #
SMMBT3904WT1G
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: SMMBT3904WT1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.0485 / $0.0579 | Buy Now |
DISTI #
863-SMMBT3904WT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR NPN 40V RoHS: Compliant | 59665 |
|
$0.0560 / $0.4000 | Buy Now |
DISTI #
E02:0323_04164068
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 150mW Automotive 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2346 | Europe - 12000 |
|
$0.0474 / $0.0591 | Buy Now |
DISTI #
V72:2272_07291849
|
Arrow Electronics | Trans GP BJT NPN 40V 0.2A 150mW Automotive 3-Pin SC-70 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2248 Container: Cut Strips | Americas - 9637 |
|
$0.0501 / $0.2280 | Buy Now |
|
Future Electronics | MMBT Series 40V 200 mA SMT NPN Silicon General Purpose Transistor - SOT-323 AUTO RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0503 / $0.0562 | Buy Now |
|
Future Electronics | MMBT Series 40V 200 mA SMT NPN Silicon General Purpose Transistor - SOT-323 AUTO RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0503 / $0.0562 | Buy Now |
DISTI #
77592943
|
Verical | Trans GP BJT NPN 40V 0.2A 150mW Automotive 3-Pin SC-70 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2346 | Americas - 12000 |
|
$0.0473 / $0.0590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMMBT3904WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBT3904WT1G
onsemi
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
This table gives cross-reference parts and alternative options found for SMMBT3904WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBT3904WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | SMMBT3904WT1G vs 2N3904 |
2N3904/D74Z-J05Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | SMMBT3904WT1G vs 2N3904/D74Z-J05Z |
2N3904 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Lite-On Semiconductor Corporation | SMMBT3904WT1G vs 2N3904 |
2N4401 | Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | SMMBT3904WT1G vs 2N4401 |
2N3904/D26Z-J35Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | SMMBT3904WT1G vs 2N3904/D26Z-J35Z |
2N3904/D26Z-J60Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | SMMBT3904WT1G vs 2N3904/D26Z-J60Z |
2N3904RP | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | SMMBT3904WT1G vs 2N3904RP |
2N4401/D75Z-J61Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | SMMBT3904WT1G vs 2N4401/D75Z-J61Z |
2N3904STZ | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | SMMBT3904WT1G vs 2N3904STZ |
2N3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Loras Industries Inc | SMMBT3904WT1G vs 2N3904 |