Part Details for SMMBT3904TT1G by onsemi
Overview of SMMBT3904TT1G by onsemi
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMMBT3904TT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5161
|
Newark | Transistor, Aec-Q101, Npn, 40V, Sot-416, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:300Mhz, Power Dissipation Pd:200Mw, Dc Collector Current:200Ma, Dc Current Gain Hfe:30Hfe, Transistor Rohs Compliant: Yes |Onsemi SMMBT3904TT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4430 |
|
$0.1130 / $0.4890 | Buy Now |
DISTI #
76T7299
|
Newark | Npn Bipolar Transistor/ Reel |Onsemi SMMBT3904TT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0790 | Buy Now |
DISTI #
SMMBT3904TT1GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.2A SC75 SOT416 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
104178 In Stock |
|
$0.0551 / $0.4600 | Buy Now |
DISTI #
SMMBT3904TT1G
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 3-Pin SOT-416 T/R - Tape and Reel (Alt: SMMBT3904TT1G) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 111000 Factory Stock |
|
$0.0528 / $0.0630 | Buy Now |
DISTI #
863-SMMBT3904TT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS SC75 GP XSTR NPN 60V RoHS: Compliant | 8093 |
|
$0.0610 / $0.4600 | Buy Now |
|
Future Electronics | SMMBT3904TT1G Series 40 V 200 mA General Purpose Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0585 / $0.0653 | Buy Now |
|
Future Electronics | SMMBT3904TT1G Series 40 V 200 mA General Purpose Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0585 / $0.0653 | Buy Now |
|
Rochester Electronics | MMBT3904T - NPN Bipolar Transistor RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.0528 / $0.0621 | Buy Now |
DISTI #
SMMBT3904TT1G
|
Avnet Americas | Trans GP BJT NPN 40V 0.2A 3-Pin SOT-416 T/R - Tape and Reel (Alt: SMMBT3904TT1G) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 111000 Factory Stock |
|
$0.0528 / $0.0630 | Buy Now |
|
Ameya Holding Limited | SMMBT3904TT1G Series 40 V 200 mA General Purpose Transistor - SOT-23-3 | 1642 |
|
RFQ |
Part Details for SMMBT3904TT1G
SMMBT3904TT1G CAD Models
SMMBT3904TT1G Part Data Attributes:
|
SMMBT3904TT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBT3904TT1G
onsemi
200 mA, 40 V NPN Bipolar Junction Transistor, SC-75 (SOT-416) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-75 (SOT-416) 3 LEAD | |
Package Description | SC-75, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 463-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 250 ns | |
Turn-on Time-Max (ton) | 70 ns |
Alternate Parts for SMMBT3904TT1G
This table gives cross-reference parts and alternative options found for SMMBT3904TT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBT3904TT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | SMMBT3904TT1G vs 2N3904 |
2N3904/D74Z-J05Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | SMMBT3904TT1G vs 2N3904/D74Z-J05Z |
2N3904 | Small Signal Bipolar Transistor, 0.1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Lite-On Semiconductor Corporation | SMMBT3904TT1G vs 2N3904 |
2N4401 | Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | Continental Device India Ltd | SMMBT3904TT1G vs 2N4401 |
2N3904/D26Z-J35Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | SMMBT3904TT1G vs 2N3904/D26Z-J35Z |
2N3904/D26Z-J60Z | 200mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | SMMBT3904TT1G vs 2N3904/D26Z-J60Z |
2N3904RP | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Fairchild Semiconductor Corporation | SMMBT3904TT1G vs 2N3904RP |
2N4401/D75Z-J61Z | 1000mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | SMMBT3904TT1G vs 2N4401/D75Z-J61Z |
2N3904STZ | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | SMMBT3904TT1G vs 2N3904STZ |
2N3904 | Small Signal Bipolar Transistor, 0.2A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | Loras Industries Inc | SMMBT3904TT1G vs 2N3904 |