Part Details for SMMBT2222AWT1G by onsemi
Overview of SMMBT2222AWT1G by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for SMMBT2222AWT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7295
|
Newark | Npn Bipolar Transistor/ Reel |Onsemi SMMBT2222AWT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0540 | Buy Now |
DISTI #
SMMBT2222AWT1GOSCT-ND
|
DigiKey | TRANS NPN 40V 0.6A SC70-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8535 In Stock |
|
$0.0386 / $0.3900 | Buy Now |
DISTI #
SMMBT2222AWT1G
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 3-Pin SC-70 T/R - Tape and Reel (Alt: SMMBT2222AWT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0365 / $0.0435 | Buy Now |
DISTI #
863-SMMBT2222AWT1G
|
Mouser Electronics | Bipolar Transistors - BJT SS GP XSTR NPN 40V RoHS: Compliant | 87398 |
|
$0.0390 / $0.3900 | Buy Now |
|
Future Electronics | Bipolar Transistors SS SC70 GP XSTR NPN 40V RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0393 / $0.0441 | Buy Now |
DISTI #
SMMBT2222AWT1G
|
Avnet Americas | Trans GP BJT NPN 40V 0.6A 3-Pin SC-70 T/R - Tape and Reel (Alt: SMMBT2222AWT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0365 / $0.0435 | Buy Now |
|
ComSIT USA | GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Compliant | Europe - 4525 |
|
RFQ | |
DISTI #
SMMBT2222AWT1G
|
Avnet Asia | Trans GP BJT NPN 40V 0.6A 3-Pin SC-70 T/R (Alt: SMMBT2222AWT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 90000 |
|
$0.0445 / $0.0485 | Buy Now |
DISTI #
SMMBT2222AWT1G
|
Avnet Silica | Trans GP BJT NPN 40V 0.6A 3-Pin SC-70 T/R (Alt: SMMBT2222AWT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Silica - 6000 |
|
Buy Now | |
|
Chip1Cloud | General Purpose Transistor | 6300 |
|
RFQ |
Part Details for SMMBT2222AWT1G
SMMBT2222AWT1G CAD Models
SMMBT2222AWT1G Part Data Attributes:
|
SMMBT2222AWT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SMMBT2222AWT1G
onsemi
NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 285 ns | |
Turn-on Time-Max (ton) | 35 ns |
Alternate Parts for SMMBT2222AWT1G
This table gives cross-reference parts and alternative options found for SMMBT2222AWT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMMBT2222AWT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Yangzhou Yangjie Electronics Co Ltd | SMMBT2222AWT1G vs MMBT2222A |
MMST2222A | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 40V; IC (A): 0.6A; HFE Min: 100; HFE Max: 300; VCE (V): 10V; IC (mA): 150mA; VCE(SAT) (V): 0.6V; IC (mA)1: 500mA; IB (mA): 50mA; FT Min (MHz): 300 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 | Galaxy Microelectronics | SMMBT2222AWT1G vs MMST2222A |
MMBT2222A | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 40V; IC (A): 0.6A; HFE Min: 100; HFE Max: 300; VCE (V): 10V; IC (mA): 150mA; VCE(SAT) (V): 0.6V; IC (mA)1: 500mA; IB (mA): 50mA; FT Min (MHz): 300 MHz; PTM Max (W): 0.3W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | SMMBT2222AWT1G vs MMBT2222A |
MMBT2222AT | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | SMMBT2222AWT1G vs MMBT2222AT |
MMBT2222AT | General Purpose NPN Bipolar Transistor; Polarity: NPN; V(BR)CEO Min (V): 40V; IC (A): 0.6A; HFE Min: 100; HFE Max: 300; VCE (V): 10V; IC (mA): 150mA; VCE(SAT) (V): 1V; IC (mA)1: 500mA; IB (mA): 50mA; FT Min (MHz): 300 MHz; PTM Max (W): 0.15W; Package: SOT-523; package_code: SOT-523; mfr_package_code: SOT-523 | Galaxy Microelectronics | SMMBT2222AWT1G vs MMBT2222AT |
MMBT2222A | Small Signal Bipolar Transistor, | Surge Components Inc | SMMBT2222AWT1G vs MMBT2222A |
MMBT2222A | Small Signal Bipolar Transistor, | Suzhou Good-Ark Electronics Co Ltd | SMMBT2222AWT1G vs MMBT2222A |
MMST2222A | Small Signal Bipolar Transistor, | Galaxy Semi-Conductor Co Ltd | SMMBT2222AWT1G vs MMST2222A |