Part Details for SMM-107-02-S-D-13-K-TR by Samtec Inc
Overview of SMM-107-02-S-D-13-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMM-107-02-S-D-13-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMM-107-02-S-D-13-K-TR-ND
|
DigiKey | CONN RCPT 14POS 0.079 GOLD SMD Min Qty: 125 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6590 | Buy Now |
DISTI #
SMM-107-02-S-D-13-
|
Avnet Americas | Conn Socket Strip RCP 14 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: SMM-107-02-S-D-13-) RoHS: Compliant Min Qty: 1125 Package Multiple: 1125 Container: Reel | 0 |
|
$3.6200 / $5.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9700 / $5.7600 | Buy Now | |
DISTI #
000000000004008495
|
Sager | Headers & Wire Housings Low Profile Socket Strips, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$3.2900 / $5.7600 | Buy Now |
DISTI #
SMM-107-02-S-D-13-K-TR
|
Avnet Abacus | Conn Socket Strip RCP 14 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: SMM-107-02-S-D-13-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$1.9700 / $5.7600 | Buy Now | |
DISTI #
5cd91c6dcd7c1c4c3874efad
|
Samtec | Low Profile Socket Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$1.9700 / $5.7600 | Buy Now |
Part Details for SMM-107-02-S-D-13-K-TR
SMM-107-02-S-D-13-K-TR CAD Models
SMM-107-02-S-D-13-K-TR Part Data Attributes:
|
SMM-107-02-S-D-13-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SMM-107-02-S-D-13-K-TR
Samtec Inc
Board Connector, 13 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |