Part Details for SMI24-12-V-P5R by CUI Inc
Overview of SMI24-12-V-P5R by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMI24-12-V-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4315-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 24W Min Qty: 1 Lead time: 28 Weeks Container: Box |
988 In Stock |
|
$17.2345 / $21.0600 | Buy Now |
DISTI #
490-SMI24-12-V-P5R
|
Mouser Electronics | Wall Mount AC Adapters 24W 12V 2A 2.1rt plg w/blade kit Level VI RoHS: Compliant | 0 |
|
$17.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 60 | 0 |
|
$16.6700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2 RoHS: Compliant |
952 Partner Stock |
|
$17.4000 / $23.0400 | Buy Now |
DISTI #
76470823
|
Verical | Plug-In Adapter Single-OUT 12V 2A 24W Min Qty: 4 Package Multiple: 1 | Americas - 952 |
|
$16.0400 / $17.3300 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 24 Watts: 12V @ 2A - AU_CN_EU_NA_UK Input Blade Kit - Lvl VI/T2 RoHS: Compliant |
952 Partner Stock |
|
$17.4000 / $23.0400 | Buy Now |
Part Details for SMI24-12-V-P5R
SMI24-12-V-P5R CAD Models
SMI24-12-V-P5R Part Data Attributes:
|
SMI24-12-V-P5R
CUI Inc
Buy Now
|
Compare Parts:
SMI24-12-V-P5R
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |