Part Details for SMF36A-E3-08 by Vishay Semiconductors
Overview of SMF36A-E3-08 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMF36A-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMF36A-E3-08CT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC SMF Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
47031 In Stock |
|
$0.0722 / $0.4500 | Buy Now |
|
New Advantage Corporation | SMFXXA Series 58.1 V 200 W SMT Uni-Directional ESD Protection Diode - DO-219AB RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 90000 |
|
$0.0917 / $0.0983 | Buy Now |