Part Details for SMDJ7.5CA by SUNMATE electronic Co., LTD
Overview of SMDJ7.5CA by SUNMATE electronic Co., LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMDJ7.5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Peak pulse current Ipp232.6A Reverse breakdown voltage Vbr8.33-9.58V Clamping voltage Vc12.9V Package/EnclosureSMCDO-214AB Reverse working voltage Vrwm7.5V | 24000 |
|
$0.1271 | Buy Now |
|
LCSC | 232.6A 12.9V 8.33V 7.5V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | 390 |
|
$0.1345 / $0.2643 | Buy Now |