Part Details for SMD31327681252090 by Shenzhen JingGuanghua Electronics Co Ltd
Overview of SMD31327681252090 by Shenzhen JingGuanghua Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMD31327681252090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 32.768kHz ��Ƭ���� 12.5pF ��20ppm SMD3215-2P Crystals ROHS | 28150 |
|
$0.0984 / $0.1830 | Buy Now |
|
LCSC | 32.768kHz 12.5pF 20ppm SMD3215-2P Crystals ROHS | 28150 |
|
$0.1004 / $0.1867 | Buy Now |