Part Details for SMCJ33CA by Zowie Technology Corp
Overview of SMCJ33CA by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ33CA
SMCJ33CA CAD Models
SMCJ33CA Part Data Attributes
|
SMCJ33CA
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SMCJ33CA
Zowie Technology Corp
Trans Voltage Suppressor Diode, 33V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES |
Alternate Parts for SMCJ33CA
This table gives cross-reference parts and alternative options found for SMCJ33CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ33CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ33CA | Trans Voltage Suppressor Diode, 33V V(RWM), Bidirectional | Bytesonic Corporation | SMCJ33CA vs SMCJ33CA |
SMCJ33CA | Trans Voltage Suppressor Diode, | Surge Components Inc | SMCJ33CA vs SMCJ33CA |
SMCJ33CA | Trans Voltage Suppressor Diode | Microchip Technology Inc | SMCJ33CA vs SMCJ33CA |
SMCJ33CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMCJ33CA vs SMCJ33CA |
SMCJ33CA | Trans Voltage Suppressor Diode, 33V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMCJ33CA vs SMCJ33CA |
SMCJ33CA | Trans Voltage Suppressor Diode, 33V V(RWM), Bidirectional | International Semiconductor Inc | SMCJ33CA vs SMCJ33CA |
SMCJ33CA | Trans Voltage Suppressor Diode, 33V V(RWM), Bidirectional, | SynSemi Inc | SMCJ33CA vs SMCJ33CA |
SMCJ33CA | Trans Voltage Suppressor Diode, 33V V(RWM), Bidirectional | Transpro Electronics Corp | SMCJ33CA vs SMCJ33CA |
SMCJ33CA | Trans Voltage Suppressor Diode, 33V V(RWM), Bidirectional | PRO-AN Electronic Co Ltd | SMCJ33CA vs SMCJ33CA |