Datasheets
SMCJ33A by:

Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional,

Part Details for SMCJ33A by Vishay Intertechnologies

Overview of SMCJ33A by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCJ33A

Part # Distributor Description Stock Price Buy
DISTI # 78-SMCJ33A
Mouser Electronics ESD Suppressors / TVS Diodes 1500W 33V Unidirect RoHS: Compliant 13660
  • 1 $0.5900
  • 10 $0.5030
  • 100 $0.3490
  • 500 $0.2730
  • 850 $0.2210
  • 1,700 $0.1970
  • 9,350 $0.1740
  • 24,650 $0.1700
$0.1700 / $0.5900 Buy Now

Part Details for SMCJ33A

SMCJ33A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMCJ33A Part Data Attributes:

SMCJ33A Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SMCJ33A Vishay Intertechnologies Trans Voltage Suppressor Diode, 33V V(RWM), Unidirectional,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description DO-214AB, SMC, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom 38.65 V
Clamping Voltage-Max 53.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 33 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMCJ33A

This table gives cross-reference parts and alternative options found for SMCJ33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMCJ33AHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ33A vs SMCJ33AHE3_A/H
SMCJ33AHE3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ33A vs SMCJ33AHE3/9AT
SMCJ33AHE3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ33A vs SMCJ33AHE3/57T
SMCJ33A Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN MERITEK Electronics Corporation SMCJ33A vs SMCJ33A
SMCJ33AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ33A vs SMCJ33AHE3_A/I
SMCJ33AHE3/57T Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ33A vs SMCJ33AHE3/57T
SMCJ33AHE3/9AT Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ33A vs SMCJ33AHE3/9AT
SMCJ33A-001 Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Littelfuse Inc SMCJ33A vs SMCJ33A-001
SMCJ33A Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN SPC Multicomp SMCJ33A vs SMCJ33A
SMCJ33A-E3/9AT Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ33A vs SMCJ33A-E3/9AT
Part Number Description Manufacturer Compare
SMCJ33AHE3/57T Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ33A vs SMCJ33AHE3/57T
SMCJ33AHE3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ33A vs SMCJ33AHE3/57T
SMCJ33A-E3/57T Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ33A vs SMCJ33A-E3/57T
SMCJ33AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ33A vs SMCJ33AHM3/H
SMCJ33A-E3/9AT DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ33A vs SMCJ33A-E3/9AT
SMCJ33A-E3/9AT Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ33A vs SMCJ33A-E3/9AT
SMCJ33AHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ33A vs SMCJ33AHE3_A/I
SMCJ33A-HRAT7 Trans Voltage Suppressor Diode Littelfuse Inc SMCJ33A vs SMCJ33A-HRAT7
SMCJ33AHE3/9AT Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ33A vs SMCJ33AHE3/9AT
SMCJ33A Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN BrightKing Inc SMCJ33A vs SMCJ33A

SMCJ33A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ33A by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ33A by Vishay Intertechnologies

  • Please alert me when SMCJ33A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMCJ33A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ33A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMCJ33A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ33A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ33A by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: