-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34X2856
|
Newark | Transient Voltage Suppressor, Tvs, Smcj Series, Bidirectional, 30 V, Do-214Ab, 2, 33.3 V Rohs Compliant: Yes |Bourns SMCJ30CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8832 |
|
$0.3170 / $0.5820 | Buy Now |
DISTI #
67R1746
|
Newark | Diode, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:30V, Clamping Voltage Vc Max:48.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Breakdown Voltage Min:33.3V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns SMCJ30CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3510 | Buy Now |
DISTI #
67R0265
|
Newark | Diode, Full Reel, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:30V, Clamping Voltage Vc Max:48.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Breakdown Voltage Min:33.3V Rohs Compliant: Yes |Bourns SMCJ30CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2470 | Buy Now |
DISTI #
SMCJ30CABCT-ND
|
DigiKey | TVS DIODE 30VWM 48.4VC SMC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11113 In Stock |
|
$0.2037 / $0.6200 | Buy Now |
DISTI #
SMCJ30CA
|
Avnet Americas | Diode TVS Single Bi-Dir 30V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ30CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1237 / $0.2315 | Buy Now |
DISTI #
SMCJ30CA
|
Avnet Americas | Diode TVS Single Bi-Dir 30V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ30CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1237 / $0.2315 | Buy Now |
DISTI #
652-SMCJ30CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 30volts 5uA 31 Amps Bi-Dir RoHS: Compliant | 16041 |
|
$0.2030 / $0.5600 | Buy Now |
DISTI #
V36:1790_06261282
|
Arrow Electronics | Diode TVS Single Bi-Dir 30V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2351 | Americas - 12000 |
|
$0.1990 / $0.2262 | Buy Now |
DISTI #
E02:0323_01081538
|
Arrow Electronics | Diode TVS Single Bi-Dir 30V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2415 | Europe - 3000 |
|
$0.1812 / $0.4743 | Buy Now |
DISTI #
V72:2272_06261282
|
Arrow Electronics | Diode TVS Single Bi-Dir 30V 1.5KW 2-Pin SMC T/R Min Qty: 4 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2127 Container: Cut Strips | Americas - 4 |
|
$0.2285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ30CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ30CA
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AB | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 38.3 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ30CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ30CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVSMCJ6052A | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ30CA vs MVSMCJ6052A |
SMCJ30CA-13-F | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN | Diodes Incorporated | SMCJ30CA vs SMCJ30CA-13-F |
SMCJ30CA-GT3 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ30CA vs SMCJ30CA-GT3 |
1SMC30CATR13 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | SMCJ30CA vs 1SMC30CATR13 |
MSPSMCJ6052AE3 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ30CA vs MSPSMCJ6052AE3 |
SMCJ30CA-13 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | Diodes Incorporated | SMCJ30CA vs SMCJ30CA-13 |
1.5SMC36CAAUTO | Trans Voltage Suppressor Diode, 1500W, 30.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | SMCJ30CA vs 1.5SMC36CAAUTO |
SMCJ30CA-T3 | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ30CA vs SMCJ30CA-T3 |
SMCJ30CA | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ30CA vs SMCJ30CA |
TFMCJ30CA | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMCJ30CA vs TFMCJ30CA |