Datasheets
SMCJ22A by:

Trans Voltage Suppressor Diode,

Part Details for SMCJ22A by Taitron Components Inc

Overview of SMCJ22A by Taitron Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMCJ22A

SMCJ22A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMCJ22A Part Data Attributes

SMCJ22A Taitron Components Inc
Buy Now Datasheet
Compare Parts:
SMCJ22A Taitron Components Inc Trans Voltage Suppressor Diode,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAITRON COMPONENTS INC
Package Description SMC, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 26.9 V
Breakdown Voltage-Min 24.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 22 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for SMCJ22A

This table gives cross-reference parts and alternative options found for SMCJ22A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ22A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMCJ22AP5 Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fairchild Semiconductor Corporation SMCJ22A vs SMCJ22AP5
1.5SMCJ22AHE3TRTB Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCJ22A vs 1.5SMCJ22AHE3TRTB
SMCJ22 Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc SMCJ22A vs SMCJ22
SMCJ22A-Q Trans Voltage Suppressor Diode, Bourns Inc SMCJ22A vs SMCJ22A-Q
SMCJ22A-ATR Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMCJ22A vs SMCJ22A-ATR
SMCJ22A-A Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMCJ22A vs SMCJ22A-A
SMCJ22A Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN EIC Semiconductor Inc SMCJ22A vs SMCJ22A
SMCJ22AE3/TR13 Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCJ22A vs SMCJ22AE3/TR13
SMCJ22A-QH Trans Voltage Suppressor Diode, Bourns Inc SMCJ22A vs SMCJ22A-QH
Part Number Description Manufacturer Compare
SMCJ22A Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN EIC Semiconductor Inc SMCJ22A vs SMCJ22A
SMCJ22AE3/TR13 Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCJ22A vs SMCJ22AE3/TR13
SMCJ22A-ATR Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMCJ22A vs SMCJ22A-ATR
SMCJ22A-A Trans Voltage Suppressor Diode, Sangdest Microelectronics (Nanjing) Co Ltd SMCJ22A vs SMCJ22A-A
SMCJ22A Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN DB Lectro Inc SMCJ22A vs SMCJ22A
1.5SMCJ22AHE3TRTB Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCJ22A vs 1.5SMCJ22AHE3TRTB
SMCJ22AP5 Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fairchild Semiconductor Corporation SMCJ22A vs SMCJ22AP5
SMCJ22A-Q Trans Voltage Suppressor Diode, Bourns Inc SMCJ22A vs SMCJ22A-Q
SMCJ22A-QH Trans Voltage Suppressor Diode, Bourns Inc SMCJ22A vs SMCJ22A-QH
SMCJ22 Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc SMCJ22A vs SMCJ22

SMCJ22A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ22A by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ22A by Taitron Components Inc

  • Please alert me when SMCJ22A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMCJ22A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ22A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMCJ22A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ22A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ22A by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: