Part Details for SMCJ22A by PAKER
Overview of SMCJ22A by PAKER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ22A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 42.3A 35.5V 1.5kW 24.4V Unidirectional 22V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | 3000 |
|
$0.0366 / $0.0689 | Buy Now |