Part Details for SMCJ22A by DC Components Co Ltd
Overview of SMCJ22A by DC Components Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ22A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ22A
|
TME | Diode: TVS, 1.5kW, 24.4V, 42.2A, unidirectional, SMC, reel,tape Min Qty: 3 | 2497 |
|
$0.1270 / $0.2700 | Buy Now |