Part Details for SMBJ5339B-TPCN by Micro Commercial Components
Overview of SMBJ5339B-TPCN by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5339B-TPCN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
833-SMBJ5339TPCN
|
Mouser Electronics | Zener Diodes 5.0W Zener 1.2Vf 5.6Vz 865mA .25V | 0 |
|
$0.1550 / $0.5500 | Order Now |
DISTI #
V36:1790_17632895
|
Arrow Electronics | Diode Zener Single 5.6V 5% 5000mW 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2341 | Americas - 6000 |
|
$0.1503 / $0.1783 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1571 | Buy Now |
DISTI #
76475101
|
Verical | Diode Zener Single 5.6V 5% 5000mW 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2341 | Americas - 6000 |
|
$0.1503 / $0.1783 | Buy Now |
Part Details for SMBJ5339B-TPCN
SMBJ5339B-TPCN CAD Models
SMBJ5339B-TPCN Part Data Attributes:
|
SMBJ5339B-TPCN
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5339B-TPCN
Micro Commercial Components
Zener Diode, 5.6V V(Z), 5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
Knee Impedance-Max | 400 Ω | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 0.001 µA | |
Working Test Current | 220 mA |