Part Details for SMBJ51A by Vishay Intertechnologies
Overview of SMBJ51A by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ51A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ51A
|
TME | Diode: TVS, 600W, 56.7V, 7.3A, unidirectional, SMB, reel,tape, SMBJ Min Qty: 1 | 4793 |
|
$0.1000 / $0.4350 | Buy Now |