Part Details for SMBJ5.0D-M3/I by Vishay Intertechnologies
Overview of SMBJ5.0D-M3/I by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5.0D-M3/I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2579
|
Newark | 600W,5V,3.5%,unidir, smb Tvs |Vishay SMBJ5.0D-M3/I Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1170 | Buy Now |
DISTI #
SMBJ5.0D-M3/I
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 600W 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: SMBJ5.0D-M3/I) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0796 / $0.1012 | Buy Now |
DISTI #
78-SMBJ50D-M3I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5.0V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant | 7903 |
|
$0.0850 / $0.4800 | Buy Now |
DISTI #
SMBJ5.0D-M3/I
|
TTI | ESD Suppressors / TVS Diodes 5.0V 600W UniDir TransZorb 3.5% Tol pbFree: Pb-Free Min Qty: 9600 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.0770 / $0.0910 | Buy Now |
DISTI #
SMBJ5.0D-M3/I
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 600W 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: SMBJ5.0D-M3/I) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0796 / $0.1012 | Buy Now |
|
Chip1Cloud | TVS DIODE 5VWM 9.1VC DO214AA | 1510 |
|
RFQ | |
DISTI #
SMBJ5.0D-M3/I
|
EBV Elektronik | Diode TVS Single Uni-Dir 5V 600W 2-Pin DO-214AA Plastic T/R (Alt: SMBJ5.0D-M3/I) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBJ5.0D-M3/I
SMBJ5.0D-M3/I CAD Models
SMBJ5.0D-M3/I Part Data Attributes:
|
SMBJ5.0D-M3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0D-M3/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 6.97 V | |
Breakdown Voltage-Min | 6.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ5.0D-M3/I
This table gives cross-reference parts and alternative options found for SMBJ5.0D-M3/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0D-M3/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5.0D-M3/H | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | SMBJ5.0D-M3/I vs SMBJ5.0D-M3/H |