Part Details for SMBJ5.0D-M3/H by Vishay Intertechnologies
Overview of SMBJ5.0D-M3/H by Vishay Intertechnologies
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5.0D-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5149
|
Newark | Tvs Diode, 600W, 5V, Unidir, Do-214Aa, Product Range:Transzorb Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5V, Clamping Voltage Vc Max:9.1V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltagerohs Compliant: Yes |Vishay SMBJ5.0D-M3/H Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1598 |
|
$0.2000 / $0.5200 | Buy Now |
DISTI #
49Y2578
|
Newark | 600W,5V,3.5%,unidir, smb Tvs |Vishay SMBJ5.0D-M3/H Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1170 | Buy Now |
DISTI #
SMBJ5.0D-M3/H
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 600W 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: SMBJ5.0D-M3/H) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0796 / $0.1012 | Buy Now |
DISTI #
78-SMBJ50D-M3H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5.0V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant | 4312 |
|
$0.0850 / $0.4800 | Buy Now |
DISTI #
V36:1790_17584701
|
Arrow Electronics | TVS Diode Single Uni-Dir 5V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2237 | Americas - 12750 |
|
$0.0691 | Buy Now |
DISTI #
V72:2272_17584701
|
Arrow Electronics | TVS Diode Single Uni-Dir 5V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1733 Container: Cut Strips | Americas - 6165 |
|
$0.0756 / $0.2544 | Buy Now |
|
Future Electronics | SMBJ Series 1 W 6.97V Bi-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.0678 / $0.0807 | Buy Now |
|
Future Electronics | SMBJ Series 1 W 6.97V Bi-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.0678 / $0.0807 | Buy Now |
DISTI #
66715640
|
Verical | TVS Diode Single Uni-Dir 5V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2237 | Americas - 12750 |
|
$0.0691 | Buy Now |
DISTI #
26293403
|
Verical | TVS Diode Single Uni-Dir 5V 600W 2-Pin SMB T/R Min Qty: 78 Package Multiple: 1 Date Code: 1733 | Americas - 6165 |
|
$0.0756 / $0.1679 | Buy Now |
Part Details for SMBJ5.0D-M3/H
SMBJ5.0D-M3/H CAD Models
SMBJ5.0D-M3/H Part Data Attributes:
|
SMBJ5.0D-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0D-M3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 6.97 V | |
Breakdown Voltage-Min | 6.5 V | |
Breakdown Voltage-Nom | 6.74 V | |
Clamping Voltage-Max | 9.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |