Part Details for SMBJ5.0CA-M3/5B by Vishay Intertechnologies
Overview of SMBJ5.0CA-M3/5B by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5.0CA-M3/5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T2662
|
Newark | 600W,5.0V 5%,bidir, smb Tvs |Vishay SMBJ5.0CA-M3/5B Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1890 / $0.2460 | Buy Now |
DISTI #
SMBJ5.0CA-M3/5B
|
Avnet Americas | 600W,5.0V 5%,BIDIR,SMB TVS (Alt: SMBJ5.0CA-M3/5B) RoHS: Compliant Min Qty: 6400 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1930 / $0.2452 | Buy Now |
DISTI #
78-SMBJ5.0CAM35B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5.0V 800W Bidir TransZorb 5% Tol RoHS: Compliant | 0 |
|
$0.1830 / $0.1880 | Order Now |
DISTI #
SMBJ5.0CA-M3/5B
|
TTI | ESD Suppressors / TVS Diodes 5.0V 800W Bidir TransZorb 5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 6400 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.1790 / $0.1860 | Buy Now |
DISTI #
SMBJ5.0CA-M3/5B
|
EBV Elektronik | (Alt: SMBJ5.0CA-M3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBJ5.0CA-M3/5B
SMBJ5.0CA-M3/5B CAD Models
SMBJ5.0CA-M3/5B Part Data Attributes:
|
SMBJ5.0CA-M3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0CA-M3/5B
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 7.25 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.83 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1600 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ5.0CA-M3/5B
This table gives cross-reference parts and alternative options found for SMBJ5.0CA-M3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0CA-M3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5.0CA | TRANSIL | STMicroelectronics | SMBJ5.0CA-M3/5B vs SMBJ5.0CA |
MXLSMBJ5.0CA | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ5.0CA-M3/5B vs MXLSMBJ5.0CA |
SMBJ5.0CA | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJ5.0CA-M3/5B vs SMBJ5.0CA |
SMBJ5.0CA | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Uniohm Corp | SMBJ5.0CA-M3/5B vs SMBJ5.0CA |
SMBJ5.0CA | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ5.0CA-M3/5B vs SMBJ5.0CA |
MASMBJ5.0CAE3 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ5.0CA-M3/5B vs MASMBJ5.0CAE3 |
SMBJ5.0CAHR4 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ5.0CA-M3/5B vs SMBJ5.0CAHR4 |
SMBJ5.0CA-M3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ5.0CA-M3/5B vs SMBJ5.0CA-M3/5B |
SMBJ5.0CA-E3 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Vishay Intertechnologies | SMBJ5.0CA-M3/5B vs SMBJ5.0CA-E3 |
SMBJ5.0CATRTB | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Fagor Electrónica | SMBJ5.0CA-M3/5B vs SMBJ5.0CATRTB |