Part Details for SMBJ5.0CA-HRA by Littelfuse Inc
Overview of SMBJ5.0CA-HRA by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5.0CA-HRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4344
|
Newark | Tvs 600W 5V 5%bi Do-214Aa Tr13 Rohs/ Tr |Littelfuse SMBJ5.0CA-HRA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5200 | Buy Now |
DISTI #
SMBJ5.0CA-HRA-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC DO214AA Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.9960 | Buy Now |
DISTI #
576-SMBJ5.0CA-HRA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 5V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$9.9900 | Order Now |
DISTI #
SMBJ5.0CA-HRA
|
TTI | ESD Suppressors / TVS Diodes 600W 5V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$10.0000 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 5V DO214AA (SMB) SMT T&R | 0 |
|
$19.8656 / $21.2562 | RFQ |
Part Details for SMBJ5.0CA-HRA
SMBJ5.0CA-HRA CAD Models
SMBJ5.0CA-HRA Part Data Attributes
|
SMBJ5.0CA-HRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0CA-HRA
Littelfuse Inc
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ5.0CA-HRA
This table gives cross-reference parts and alternative options found for SMBJ5.0CA-HRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0CA-HRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5.0CA | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Shenzhen Socay Electronics Corp Ltd | SMBJ5.0CA-HRA vs SMBJ5.0CA |