-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4824
|
Newark | Tvs Diode, 9.2V, 600W, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:5V, Clamping Voltage Vc Max:9.2V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Min:6.4V, Rohs Compliant: Yes |Diodes Inc. SMBJ5.0CA-13-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1815 |
|
$0.1240 / $0.3880 | Buy Now |
DISTI #
79AH6657
|
Newark | Transient Voltage Suppressor Smb T&r 3K Rohs Compliant: Yes |Diodes Inc. SMBJ5.0CA-13-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 | Buy Now |
DISTI #
SMBJ5.0CA-FDICT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
251207 In Stock |
|
$0.0795 / $0.3700 | Buy Now |
DISTI #
SMBJ5.0CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 5V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ5.0CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 1323000 Factory Stock |
|
$0.0677 / $0.0800 | Buy Now |
DISTI #
621-SMBJ5.0CA-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 5.0V RoHS: Compliant | 98166 |
|
$0.0780 / $0.3400 | Buy Now |
DISTI #
70550586
|
RS | 600W 5V Transient Voltage Suppr. SMB | Diodes Inc SMBJ5.0CA-13-F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1940 | RFQ |
|
Future Electronics | SMBJ5.0CA Series 600 W 5.0 V Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 42000Reel |
|
$0.0776 / $0.0872 | Buy Now |
|
Future Electronics | SMBJ5.0CA Series 600 W 5.0 V Surface Mount Bi-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.0776 / $0.0872 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 3045 |
|
$0.0900 / $0.4500 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy