Part Details for SMBJ5.0AHM3_A/H by Vishay Intertechnologies
Overview of SMBJ5.0AHM3_A/H by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5.0AHM3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9099
|
Newark | Tvs Diode, Unidir, 5V, 600W, Do-214Aa Rohs Compliant: Yes |Vishay SMBJ5.0AHM3_A/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5970 |
|
$0.3800 / $0.6590 | Buy Now |
DISTI #
3527894
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 5V, 600W, DO-214AA RoHS: Compliant Min Qty: 5 Container: Cut Tape | 5980 |
|
$0.2030 / $0.3558 | Buy Now |
DISTI #
3527894RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 5V, 600W, DO-214AA RoHS: Compliant Min Qty: 100 Container: Reel | 5980 |
|
$0.2030 / $0.2207 | Buy Now |
DISTI #
3527894
|
Farnell | TVS DIODE, UNIDIR, 5V, 600W, DO-214AA RoHS: Compliant Min Qty: 5 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 5970 |
|
$0.1665 / $0.5734 | Buy Now |
DISTI #
3527894RL
|
Farnell | TVS DIODE, UNIDIR, 5V, 600W, DO-214AA RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 5970 |
|
$0.1665 / $0.2980 | Buy Now |
Part Details for SMBJ5.0AHM3_A/H
SMBJ5.0AHM3_A/H CAD Models
SMBJ5.0AHM3_A/H Part Data Attributes:
|
SMBJ5.0AHM3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0AHM3_A/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-02-07 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.07 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.735 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ5.0AHM3_A/H
This table gives cross-reference parts and alternative options found for SMBJ5.0AHM3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0AHM3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ5.0AHM3_A/H vs SMBJ5.0A |
SMBJ5.0A-E3/52 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ5.0AHM3_A/H vs SMBJ5.0A-E3/52 |
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ5.0AHM3_A/H vs SMBJ5.0A |
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | SMBJ5.0AHM3_A/H vs SMBJ5.0A |
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ5.0AHM3_A/H vs SMBJ5.0A |
SMBJ5.0A | Trans Voltage Suppressor Diode, | JGD Semiconductors Co Ltd | SMBJ5.0AHM3_A/H vs SMBJ5.0A |
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | SMBJ5.0AHM3_A/H vs SMBJ5.0A |
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Jiangsu JieJie Microelectronics Co Ltd | SMBJ5.0AHM3_A/H vs SMBJ5.0A |
MXLSMBJ5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ5.0AHM3_A/H vs MXLSMBJ5.0A |
SMBJ5.0A-E3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMBJ5.0AHM3_A/H vs SMBJ5.0A-E3/52 |